Part Details for FMS6418AMTC14 by Fairchild Semiconductor Corporation
Overview of FMS6418AMTC14 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMS6418AMTC14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Video Amplifier, 3 Channel(s), 1 Func, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8982 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for FMS6418AMTC14
FMS6418AMTC14 CAD Models
FMS6418AMTC14 Part Data Attributes:
|
FMS6418AMTC14
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6418AMTC14
Fairchild Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 82000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FMS6418AMTC14
This table gives cross-reference parts and alternative options found for FMS6418AMTC14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6418AMTC14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6418BM16X | Video Amplifier, 3 Channel(s), 1 Func, PDSO16, LEAD FREE, SOIC-16 | Fairchild Semiconductor Corporation | FMS6418AMTC14 vs FMS6418BM16X |
FMS6418BMTC14 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, LEAD FREE, TSSOP-14 | Fairchild Semiconductor Corporation | FMS6418AMTC14 vs FMS6418BMTC14 |
FMS6418BM16 | Video Amplifier, 3 Channel(s), 1 Func, PDSO16, LEAD FREE, SOIC-16 | Fairchild Semiconductor Corporation | FMS6418AMTC14 vs FMS6418BM16 |