Part Details for FMS6410CSX by Fairchild Semiconductor Corporation
Overview of FMS6410CSX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS6410CSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FMS6410 - Video Driver, Dual-Channel, with Integrated Filters and Composite Video Summer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3824 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for FMS6410CSX
FMS6410CSX CAD Models
FMS6410CSX Part Data Attributes
|
FMS6410CSX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6410CSX
Fairchild Semiconductor Corporation
Video Amplifier, 2 Channel(s), 1 Func, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 7100 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for FMS6410CSX
This table gives cross-reference parts and alternative options found for FMS6410CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6410CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6410CSX_NL | Video Amplifier, 2 Channel(s), 1 Func, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FMS6410CSX vs FMS6410CSX_NL |
FMS6410CS | Video Amplifier, 2 Channel(s), 1 Func, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | FMS6410CSX vs FMS6410CS |