Part Details for FMS6143ACSX by Fairchild Semiconductor Corporation
Overview of FMS6143ACSX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FMS6143ACSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FMS6143ACSX-ND
|
DigiKey | THREE CHANNEL VIDEO FILTER DRIVE Min Qty: 1603 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1094833 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | FMS6143A - Three Channel Video Filter Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1851683 |
|
$0.1607 / $0.1890 | Buy Now |
|
Win Source Electronics | IC DRIVER VIDEO FILTER 1CH 8SOIC | 60685 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for FMS6143ACSX
FMS6143ACSX CAD Models
FMS6143ACSX Part Data Attributes
|
FMS6143ACSX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6143ACSX
Fairchild Semiconductor Corporation
Consumer Circuit, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |