Part Details for FMS2031-001 by RF Micro Devices Inc
Overview of FMS2031-001 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FMS2031-001
FMS2031-001 CAD Models
FMS2031-001 Part Data Attributes:
|
FMS2031-001
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMS2031-001
RF Micro Devices Inc
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.22 |