Part Details for FMS2016-005 by RF Micro Devices Inc
Overview of FMS2016-005 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMS2016-005
FMS2016-005 CAD Models
FMS2016-005 Part Data Attributes:
|
FMS2016-005
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMS2016-005
RF Micro Devices Inc
Diversity Switch, 2500MHz Max, 1 Func, 0.85dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.85 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.22 |