Part Details for FMS2016-001-TR by Filtronic plc
Overview of FMS2016-001-TR by Filtronic plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FMS2016-001-TR
FMS2016-001-TR CAD Models
FMS2016-001-TR Part Data Attributes:
|
FMS2016-001-TR
Filtronic plc
Buy Now
Datasheet
|
Compare Parts:
FMS2016-001-TR
Filtronic plc
Diversity Switch, 500MHz Min, 2000MHz Max, 0.85dB Insertion Loss-Max, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FILTRONIC SOLID STATE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.85 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.22 |