FMS2016-001-TB
Description: Diversity Switch, 500MHz Min, 2000MHz Max, 0.85dB Insertion Loss-Max, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12

Overview of FMS2016-001-TB by Filtronic plc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FMS2016-001-TB by Filtronic plc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMS2016-001-TB by Filtronic plc

FMS2016-001-TB
Filtronic plc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FILTRONIC SOLID STATE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
38 dBm
Insertion Loss-Max
0.85 dB
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
500 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
VSWR-Max
1.22
Want to compare parts?
  1. FMS2016-001-TB
    Filtronic plc
    Diversity Switch, 500MHz Min, 2000MHz Max, 0.85dB Insertion Loss-Max, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMS2016-001-TB by Filtronic plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMS2016-001-TB by Filtronic plc

Select Manufacturer
Which Manufacturer of FMS2016-001-TB would you like to use for your alert(s)?
  • Please alert me when FMS2016-001-TB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMS2016-001-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMS2016-001-TB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMS2016-001-TB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMS2016-001-TB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMS2016-001-TB by Filtronic plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: