Part Details for FMS100X6 by Panduit Corp
Overview of FMS100X6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS100X6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B9518
|
Newark | Flexible Magnetic Strip 1" X 6Ft. Rohs Compliant: Yes |Panduit FMS100X6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $34.8800 | Buy Now |
DISTI #
FMS100X6-ND
|
DigiKey | MAGENTIC STRIP 1" X 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4900 | Buy Now |
DISTI #
FMS100X6
|
Avnet Americas | MAGNETIC STRIP - Bulk (Alt: FMS100X6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9500 | Buy Now |
DISTI #
644-FMS100X6
|
Mouser Electronics | Wire Ducting & Raceways Flexible Magnetic Strip 1" x 6ft. RoHS: Compliant | 0 |
|
$37.4700 / $42.1600 | Order Now |
DISTI #
PANFMS100X6
|
Heilind Electronics | FLEXIBLE MAGNETIC STRIP 1 X 6FT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnet Strip 6 FT Roll X 1.00 Wide RoHS: Compliant | 119 Factory Stock |
|
$25.9500 / $28.7500 | Buy Now |
DISTI #
000000000000622170
|
Sager | Wire Ducting & Raceways MAGNETIC STRIP Min Qty: 1 | 0 |
|
$28.6400 / $37.4100 | Buy Now |
|
Master Electronics | Magnet Strip 6 FT Roll X 1.00 Wide RoHS: Compliant | 119 Factory Stock |
|
$25.9500 / $28.7500 | Buy Now |