Part Details for FMS002P102 by Molex
Overview of FMS002P102 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FMS002P102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0128
|
TTI | D-Sub Contacts FCT TERM HFREQ CRP PLUG 75 OHM Min Qty: 400 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$4.2700 / $4.7100 | Buy Now |
Part Details for FMS002P102
FMS002P102 CAD Models
FMS002P102 Part Data Attributes
|
FMS002P102
Molex
Buy Now
Datasheet
|
Compare Parts:
FMS002P102
Molex
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION PLATING: GOLD (50) | |
Assembly Item Name | CONTACT | |
Cable Types | RG-179BU, RG-187AU | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |