Part Details for FMS-1740-4RV by Bimba Manufacturing Company
Overview of FMS-1740-4RV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAN1740 | Renesas Electronics Corporation | Panasonic Bluetooth® Low Energy Module | |
UPA1740TP-E2-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1740TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for FMS-1740-4RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461360
|
RS | Cylinder, Flat One, metric sgl act, 38mm , Stroke: 40 mm(s), Screw Clearance Ho | Bimba FMS-1740-4RV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$152.0600 | RFQ |