Part Details for FMS-1725-1BR by Bimba Manufacturing Company
Overview of FMS-1725-1BR by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / | |
UPA1725G-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for FMS-1725-1BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461333
|
RS | Cylinder, Flat One, metric sgl act, 38mm , Stroke: 25 mm(s), Pivot Mount 1, B | Bimba FMS-1725-1BR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4600 | RFQ |