Part Details for FMS-100MA by OptiFuse
Overview of FMS-100MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMS-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FMS-100MA-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$3.1830 / $7.4300 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
FMS-100MA
|
TME | Fuse: fuse, 100mA, 250VAC, THT,holders, TR5, copper alloy, FMS Min Qty: 1000 | 0 |
|
$6.5000 / $6.9000 | RFQ |