Part Details for FMS-0938-3R by Bimba Manufacturing Company
Overview of FMS-0938-3R by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C09389V-9AXI | Rochester Electronics | CY7C09389 - 3.3 V 64 K X 18 Synchronous Dual-Port Static RAM, Industrial Temp | |
709389L12PFI | Renesas Electronics Corporation | 64K X 18 5V SYNC DPRAM | |
709389L9PF8 | Renesas Electronics Corporation | 64K X 18 5V SYNC DPRAM |
Price & Stock for FMS-0938-3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461231
|
RS | Cylinder, Flat One, metric sgl act, 27mm Bore , Stroke: 38 mm(s), Threaded Moun | Bimba FMS-0938-3R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$119.0500 | RFQ |