Part Details for FMS-0225-4BRMT by Bimba Manufacturing Company
Overview of FMS-0225-4BRMT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for FMS-0225-4BRMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461051
|
RS | Cylinder, Flat One, metric sgl act, 14mm Bore , Stroke: 25 mm(s), Screw Cleara | Bimba FMS-0225-4BRMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6900 | RFQ |