Part Details for FMS-0220-4R by Bimba Manufacturing Company
Overview of FMS-0220-4R by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for FMS-0220-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461043
|
RS | Cylinder, Flat One, metric sgl act, 14mm Bore , Stroke: 20 mm(s), Screw Cleara | Bimba FMS-0220-4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4600 | RFQ |