Part Details for FMR3G by Molex
Overview of FMR3G by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0094
|
TTI | D-Sub Backshells FCT HOOD S3 2x 0 DEG MTL W/SCRWLCK Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.9400 / $9.1200 | Buy Now |
Part Details for FMR3G
FMR3G CAD Models
FMR3G Part Data Attributes:
|
FMR3G
Molex
Buy Now
Datasheet
|
Compare Parts:
FMR3G
Molex
Connector Accessory, Hood, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |