Part Details for FMR3G by FCT electronic
Overview of FMR3G by FCT electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMR3G
FMR3G CAD Models
FMR3G Part Data Attributes:
|
FMR3G
FCT electronic
Buy Now
Datasheet
|
Compare Parts:
FMR3G
FCT electronic
Connector Accessory, Hood, Metal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCT ELECTRONIC GMBH | |
Reach Compliance Code | compliant | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL | |
Mounting Option 2 | SCREW | |
Used With | D-SUB CONNECTOR |