Part Details for FMR-700MA (ALTERNATE: FMR-700MA) by OptiFuse
Overview of FMR-700MA (ALTERNATE: FMR-700MA) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMR-700MA (ALTERNATE: FMR-700MA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254849
|
RS | Fuse, UL, Thru-Hole, Fast-Acting, 250V, 700mA | OptiFuse FMR-700mA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.6100 | RFQ |