Part Details for FMPOMALU192123S1 by Crowntech Photonics
Overview of FMPOMALU192123S1 by Crowntech Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPOMALU192123S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5137-FMPOMALU192123S1-ND
|
DigiKey | 1U MPO 19" Black 192CH MA/M to L Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$377.6700 | Buy Now |