Part Details for FMPH1000A by Fairview Microwave Inc
Results Overview of FMPH1000A by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMPH1000A Information
FMPH1000A by Fairview Microwave Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for FMPH1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1715
|
Newark | 2.92Mm Variable Phase Shifter With An Adjustable Phase Range Of 0 To 360 Degrees And From 18 Ghz To ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$3,501.1800 | Buy Now |
DISTI #
5328-FMPH1000A-ND
|
DigiKey | PHASE SHIFTER 2.92MM 40 GHZ Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,978.2500 | Buy Now |
DISTI #
74902527
|
RS | 2.92mm Variable Phase Shifter with an Adjustable Phase Range of 0 to 360 Degrees | Fairview Microwav... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,727.7200 | RFQ |
|
Onlinecomponents.com | 2.92mm Variable Phase Shifter with an Adjustable Phase Range of 0 to 360 Degrees and from 18 GHz to ... more RoHS: Compliant | 0 |
|
$3,132.3000 / $3,354.2400 | Buy Now |
DISTI #
77725384
|
Verical | FMPH1000A Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$2,968.0000 / $3,710.0000 | Buy Now |
DISTI #
FMPH1000A
|
Fairview Microwave | Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector In Impedance... more Min Qty: 1 Package Multiple: 1 | 16 |
|
$3,176.8000 / $3,610.0000 | Buy Now |
Part Details for FMPH1000A
FMPH1000A CAD Models
FMPH1000A Part Data Attributes
|
FMPH1000A
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMPH1000A
Fairview Microwave Inc
Coaxial Mechanical Phase Shifter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER |