Part Details for FMPH1000 by Fairview Microwave Inc
Overview of FMPH1000 by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPH1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMPH1000
|
Fairview Microwave | Key Specifications, Connector In Series: 2.92mm, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: 2.92mm, Connector Out Gender: Female, Maximum VSWR: 2:1, Maximum Insertion Loss: 2.5 dB, Maximum Power: 100 Watts, Peak Power: 3,000 KW. 2.92mm Variable Phase Shifter with an Adjustable Phase Range of 0 to 360 Degrees and from 18 GHz to 40 GHz, Coaxial RF variable phase shifter FMPH1000 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with 2.92mm connectors and has a phase adjustment of 0 degrees. This 2.92mm 0 degree variable phase shifter is rated for a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. Fairview Microwave variable phase shifter with 2.92mm connectors has a maximum input power of 100 Watts. RF variable phase shifter design for part number FMPH1000 is rated for a maximum VSWR of 2:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above. Our 2.92mm 0 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment. Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,505.7900 / $2,723.6800 | Buy Now |