Part Details for FMPB1005 by Fairview Microwave Inc
Overview of FMPB1005 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPB1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1712
|
Newark | Coaxial Rf Gsg Probe With 1,500 Micron Pitch Up To 40 Ghz With 2.92Mm Interface And Cable Mount Rohs Compliant: Yes |Fairview Microwave FMPB1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,258.7600 / $1,444.6100 | Buy Now |
DISTI #
5328-FMPB1005-ND
|
DigiKey | MICROWAVE PROBE 2.92MM 40 GHZ 15 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,237.2100 | Buy Now |
|
Onlinecomponents.com | Coaxial RF GSG Probe with 1,500 Micron Pitch Up to 40 GHz with 2.92mm Interface and Cable Mount | 0 |
|
$1,106.5200 / $1,189.7500 | Buy Now |
DISTI #
FMPB1005
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,152.0000 / $1,280.0000 | Buy Now |