Part Details for FMP3WSJT-73-10R by YAGEO Corporation
Overview of FMP3WSJT-73-10R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP3WSJT-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP3WSJT-73-10R-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W-S 10 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0285 / $0.0348 | RFQ |