Part Details for FMP300JT-73-2R by YAGEO Corporation
Overview of FMP300JT-73-2R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JT-73-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JT-73-2R-ND
|
DigiKey | RES 2 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0668 | Buy Now |
DISTI #
FMP300JT-73-2R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 2Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JT-73-2R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JT-73-2R
|
Mouser Electronics | Metal Film Resistors - Through Hole 2 Ohms 3 W 5 % Axial RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0492 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 2 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |