Part Details for FMP300JT-73-180K by YAGEO Corporation
Overview of FMP300JT-73-180K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300JT-73-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JT-73-180K-ND
|
DigiKey | RES 180K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0581 | Buy Now |
DISTI #
FMP300JT-73-180K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 180kOhm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JT-73-180K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JT-73-180K
|
Mouser Electronics | Metal Film Resistors - Through Hole 180 kOhms 3 W 5 % Axial RoHS: Compliant | 309 |
|
$0.0440 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0346 | Buy Now |
DISTI #
FMP300JT-73-180K
|
Avnet Abacus | (Alt: FMP300JT-73-180K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FMP300JT-73-180K
FMP300JT-73-180K CAD Models
FMP300JT-73-180K Part Data Attributes
|
FMP300JT-73-180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300JT-73-180K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |