Part Details for FMP300JR-73-22R by YAGEO Corporation
Overview of FMP300JR-73-22R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JR-73-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2764
|
Newark | Resistor, 22R, 3W, Axial Rohs Compliant: Yes |Yageo FMP300JR-73-22R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0880 / $0.4470 | Buy Now |
DISTI #
13-FMP300JR-73-22RCT-ND
|
DigiKey | RES 22 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6980 In Stock |
|
$0.0451 / $0.4300 | Buy Now |
DISTI #
FMP300JR-73-22R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 22Ohm 3W 5% Axial T/R - Tape and Reel (Alt: FMP300JR-73-22R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JR-73-22R
|
Mouser Electronics | Metal Film Resistors - Through Hole 22 Ohms 3 W 5 % Axial RoHS: Compliant | 3803 |
|
$0.0450 / $0.4600 | Buy Now |
|
Future Electronics | RES 22 OHM 3W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0359 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 22 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |