Part Details for FMP300JR-73-150K by YAGEO Corporation
Overview of FMP300JR-73-150K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for FMP300JR-73-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP300JR-73-150KCT-ND
|
DigiKey | RES 150K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0479 / $0.3500 | Buy Now |
DISTI #
FMP300JR-73-150K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 150kOhm 3W 5% Axial T/R - Tape and Reel (Alt: FMP300JR-73-150K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JR-73-150K
|
Mouser Electronics | Metal Film Resistors - Through Hole 150 kOhms 3 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0450 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0359 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 150K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0271 / $0.0331 | RFQ |