Part Details for FMP300FTF73-180K by YAGEO Corporation
Overview of FMP300FTF73-180K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300FTF73-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP300FTF73-180KCT-ND
|
DigiKey | RES 180K OHM 1% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4903 In Stock |
|
$0.0612 / $0.5900 | Buy Now |
DISTI #
FMP300FTF73-180K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 180kOhm 3W 1% Axial Ammo Pack - Tape and Reel (Alt: FMP300FTF73-180K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300FTF73-180K
|
Mouser Electronics | Metal Film Resistors - Through Hole 180 kOhms 3 W 1 % Axial RoHS: Compliant | 3100 |
|
$0.0580 / $0.5800 | Buy Now |
|
Future Electronics | FMP Series 3 W 180 kΩ ±1% ±100 ppm/°C Axial Flame Proof Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0571 / $0.0632 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 180K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0430 / $0.0525 | RFQ |
Part Details for FMP300FTF73-180K
FMP300FTF73-180K CAD Models
FMP300FTF73-180K Part Data Attributes
|
FMP300FTF73-180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FTF73-180K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FTF73-180K
This table gives cross-reference parts and alternative options found for FMP300FTF73-180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FTF73-180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300F180KT73 | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-180K vs DFR300F180KT73 |
FMP300FBF52-180K | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-180K vs FMP300FBF52-180K |
FMP300FRF73-180K | RES,AXIAL,METAL FILM,180K OHMS,750WV,1% +/-TOL,-100,100PPM TC | YAGEO Corporation | FMP300FTF73-180K vs FMP300FRF73-180K |
DFR300F180KBM | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-180K vs DFR300F180KBM |
DFR300F180KB | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-180K vs DFR300F180KB |
FMP300FBFFKK180K | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-180K vs FMP300FBFFKK180K |
FMP300FTF52-180K | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-180K vs FMP300FTF52-180K |
DFR300F180KBFFK | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-180K vs DFR300F180KBFFK |
FMP300FBFM180K | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-180K vs FMP300FBFM180K |
FMP300FRF52-180K | Fixed Resistor, Metal Film, 3W, 180000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-180K vs FMP300FRF52-180K |