There are no models available for this part yet.
Overview of FMP300FTF73-169R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for FMP300FTF73-169R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP300FTF73-169R-ND
|
DigiKey | RES 169 OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0616 | Buy Now |
CAD Models for FMP300FTF73-169R by YAGEO Corporation
Part Data Attributes for FMP300FTF73-169R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Resistance
|
169 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
750 V
|
Alternate Parts for FMP300FTF73-169R
This table gives cross-reference parts and alternative options found for FMP300FTF73-169R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FTF73-169R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FRF73-169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FRF73-169R |
DFR300F169RT73 | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-169R vs DFR300F169RT73 |
FMP300FBFMB169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBFMB169R |
FMP300FBFM169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBFM169R |
FMP300FBFFKK169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBFFKK169R |
DFR300F169RB | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-169R vs DFR300F169RB |
FMP300FBF73-169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBF73-169R |
FMP300FBFMR169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBFMR169R |
FMP300FBFFFK169R | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FTF73-169R vs FMP300FBFFFK169R |
DFR300F169RBFK | Fixed Resistor, Metal Film, 3W, 169ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FTF73-169R vs DFR300F169RBFK |