Part Details for FMP300FBF73-16K by YAGEO Corporation
Overview of FMP300FBF73-16K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27128A-15/B | Rochester Electronics LLC | 27128A - 16K X 8 EPROM | |
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
MC27128A-20/BYA | Rochester Electronics LLC | 27128A - 16K X 8 EPROM - Dual marked (8202503YA) |
Price & Stock for FMP300FBF73-16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300FBF73-16K-ND
|
DigiKey | RES 16K OHM 1% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
Part Details for FMP300FBF73-16K
FMP300FBF73-16K CAD Models
FMP300FBF73-16K Part Data Attributes
|
FMP300FBF73-16K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBF73-16K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBF73-16K
This table gives cross-reference parts and alternative options found for FMP300FBF73-16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF73-16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FTF73-16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FTF73-16K |
DFR300F16KT73 | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-16K vs DFR300F16KT73 |
FMP300FBFFFK16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FBFFFK16K |
DFR300F16KBFK | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-16K vs DFR300F16KBFK |
FMP300FBFM16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FBFM16K |
DFR300F16KBFFK | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-16K vs DFR300F16KBFFK |
FMP300FRF73-16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FRF73-16K |
DFR300F16KBFKK | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF73-16K vs DFR300F16KBFKK |
FMP300FRF52-16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FRF52-16K |
FMP300FBFMB16K | Fixed Resistor, Metal Film, 3W, 16000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF73-16K vs FMP300FBFMB16K |