Part Details for FMP300FBF52-412K by YAGEO Corporation
Overview of FMP300FBF52-412K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMP300FBF52-412K
FMP300FBF52-412K CAD Models
FMP300FBF52-412K Part Data Attributes
|
FMP300FBF52-412K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300FBF52-412K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for FMP300FBF52-412K
This table gives cross-reference parts and alternative options found for FMP300FBF52-412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300FBF52-412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300FBFM412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FBFM412K |
FMP300FBFFFK412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FBFFFK412K |
FMP300FBF73-412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FBF73-412K |
DFR300F412KBFFK | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-412K vs DFR300F412KBFFK |
DFR300F412KR73 | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-412K vs DFR300F412KR73 |
DFR300F412KBF | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-412K vs DFR300F412KBF |
DFR300F412KBFK | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300FBF52-412K vs DFR300F412KBFK |
FMP300FTF73-412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FTF73-412K |
FMP300FRF52-412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FRF52-412K |
FMP300FTF52-412K | Fixed Resistor, Metal Film, 3W, 412000ohm, 750V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300FBF52-412K vs FMP300FTF52-412K |