Part Details for FMP200JR-52-510R by YAGEO Corporation
Overview of FMP200JR-52-510R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8670510RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
HS7B-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier | |
HS9-2510RH-Q | Renesas Electronics Corporation | Rad-Hard High Slew Rate Operational Amplifier |
Price & Stock for FMP200JR-52-510R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510ZCT-ND
|
DigiKey | RES 510 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7901 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-510R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 510Ohm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-510R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-510R
|
Mouser Electronics | Metal Film Resistors - Through Hole 510 Ohms 2 W 5 % Axial RoHS: Compliant | 7473 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | 510 Ohm 5% 2W 100ppm metal film resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0296 / $0.0323 | Buy Now |
DISTI #
FMP200JR-52-510R
|
TTI | Metal Film Resistors - Through Hole 510 Ohms 2 W 5 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.0301 / $0.0386 | Buy Now |