There are no models available for this part yet.
Overview of FMP200JR-52-30K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FMP200JR-52-30K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-FMP200JR-52-30KCT-ND
|
DigiKey | RES 30K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4335 In Stock |
|
$0.0304 / $0.3100 | Buy Now | |
DISTI #
FMP200JR-52-30K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 30kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-30K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-FMP200JR-52-30K
|
Mouser Electronics | Metal Film Resistors - Through Hole 30 kOhms 2 W 5 % Axial RoHS: Compliant | 7688 |
|
$0.0300 / $0.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0238 | Buy Now | ||
DISTI #
C1S900102632892
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 2500 |
|
$0.0380 | Buy Now |
CAD Models for FMP200JR-52-30K by YAGEO Corporation
Part Data Attributes for FMP200JR-52-30K by YAGEO Corporation
FMP200JR-52-30K
YAGEO Corporation
|
|
---|---|
Samacsys Manufacturer
|
YAGEO
|
Want to compare parts?
-
FMP200JR-52-30KYAGEO CorporationVS
-