Part Details for FMP200JR-52-180K by YAGEO Corporation
Overview of FMP200JR-52-180K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for FMP200JR-52-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180KZCT-ND
|
DigiKey | RES 180K OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5908 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
FMP200JR-52-180K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 180kOhm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-180K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-180K
|
Mouser Electronics | Metal Film Resistors - Through Hole 180 kOhms 2 W 5 % Axial RoHS: Compliant | 1733 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
V72:2272_17669128
|
Arrow Electronics | Res Metal Film 180K Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2426 Container: Cut Strips | Americas - 5000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0238 | Buy Now |
DISTI #
84382079
|
Verical | Res Metal Film 180K Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 224 Package Multiple: 1 Date Code: 2426 | Americas - 5000 |
|
$0.0320 | Buy Now |
DISTI #
C1S900102147464
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0396 / $0.2000 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 180K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0278 / $0.0339 | RFQ |