Part Details for FMP200JR-52-0R39 by YAGEO Corporation
Overview of FMP200JR-52-0R39 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP200JR-52-0R39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.39ZCT-ND
|
DigiKey | RES 0.39 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19822 In Stock |
|
$0.0699 / $0.6500 | Buy Now |
DISTI #
FMP200JR-52-0R39
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 0.39Ohm 2W 5% Axial T/R - Tape and Reel (Alt: FMP200JR-52-0R39) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200JR-52-0R39
|
Mouser Electronics | Metal Film Resistors - Through Hole 390 mOhms 2 W 5 % Axial RoHS: Compliant | 7235 |
|
$0.0640 / $0.6400 | Buy Now |
DISTI #
V72:2272_17670009
|
Arrow Electronics | Res Metal Film 0.39 Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 933 |
|
$0.0607 / $0.5754 | Buy Now |
|
Future Electronics | RES 0.39 OHM 2W 5% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0596 / $0.0643 | Buy Now |
DISTI #
67208239
|
Verical | Res Metal Film 0.39 Ohm 5% 2W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2302 | Americas - 933 |
|
$0.0607 / $0.1571 | Buy Now |
DISTI #
FMP200JR-52-0R39
|
Avnet Abacus | (Alt: FMP200JR-52-0R39) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.2500 / $0.3800 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 390m Ohms ±5% FLAME PROOF THT | 4958 |
|
$0.0228 / $0.0278 | Buy Now |
Part Details for FMP200JR-52-0R39
FMP200JR-52-0R39 CAD Models
FMP200JR-52-0R39 Part Data Attributes
|
FMP200JR-52-0R39
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200JR-52-0R39
YAGEO Corporation
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |