Part Details for FMP200FTF52-330R by YAGEO Corporation
Overview of FMP200FTF52-330R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 | |
TPS55330RTER | Texas Instruments | Integrated 5-A 24-V Wide Input Range Boost/SEPIC/Flyback DC-DC Regulator 16-WQFN -40 to 150 | |
TS3V330RGYR | Texas Instruments | Quad-SPDT wide-bandwidth video switch with low ON-state resistance 16-VQFN -40 to 85 |
Price & Stock for FMP200FTF52-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FTF52-330R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 330Ohm 2W 1% Axial Ammo Pack - Tape and Reel (Alt: FMP200FTF52-330R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP200FTF52-330R
|
Mouser Electronics | Metal Film Resistors - Through Hole 330 Ohms 2 W 1 % Axial RoHS: Compliant | 12193 |
|
$0.0360 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0272 | Buy Now |
DISTI #
FMP200FTF52-330R
|
TTI | Metal Film Resistors - Through Hole 330 Ohms 2 W 1 % Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0273 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 2W 330 Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0427 / $0.0521 | RFQ |
Part Details for FMP200FTF52-330R
FMP200FTF52-330R CAD Models
FMP200FTF52-330R Part Data Attributes
|
FMP200FTF52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FTF52-330R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FTF52-330R
This table gives cross-reference parts and alternative options found for FMP200FTF52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FTF52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMP200FRF73-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs FMP200FRF73-330R |
DFR200F330RR52 | Dubilier | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs DFR200F330RR52 |
FMP200FBF52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs FMP200FBF52-330R |
FMP200FBFM330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs FMP200FBFM330R |
FMP200FRF52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs FMP200FRF52-330R |
DFR200F330RR52I | Dubilier | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs DFR200F330RR52I |
FMP200FBFMB330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 330ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMP200FTF52-330R vs FMP200FBFMB330R |