Part Details for FMP200FTE52-249K by YAGEO Corporation
Results Overview of FMP200FTE52-249K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMP200FTE52-249K Information
FMP200FTE52-249K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FMP200FTE52-249K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FTE52-249K
|
Avnet Americas | Resistor, 249 kOhm, ? 1%, 2 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt... more Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0332 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0408 / $0.0432 | Buy Now |
DISTI #
FMP200FTE52-249K
|
Avnet Abacus | Resistor 249 kOhm 1 2 W Axial Leaded Metal Film High Power Flame Proof (Alt: FMP200FTE52-249K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |