Part Details for FMP200FBF52-634K by YAGEO Corporation
Overview of FMP200FBF52-634K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPY634KU | Texas Instruments | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 | |
MPY634KPG4 | Texas Instruments | Wide Bandwidth Precision Analog Multiplier 14-PDIP | |
MPY634KU/1K | Texas Instruments | Wide Bandwidth Precision Analog Multiplier 16-SOIC -40 to 85 |
Price & Stock for FMP200FBF52-634K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP200FBF52-634K-ND
|
DigiKey | RES 634K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0410 | Buy Now |
Part Details for FMP200FBF52-634K
FMP200FBF52-634K CAD Models
FMP200FBF52-634K Part Data Attributes
|
FMP200FBF52-634K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP200FBF52-634K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.9 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMP200FBF52-634K
This table gives cross-reference parts and alternative options found for FMP200FBF52-634K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP200FBF52-634K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP200FTF73-634K | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-634K vs FMP200FTF73-634K |
DFR200F634KB | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-634K vs DFR200F634KB |
FMP200FBF73-634K | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-634K vs FMP200FBF73-634K |
FMP200FBFMB634K | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-634K vs FMP200FBFMB634K |
DFR200F634KR52 | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP200FBF52-634K vs DFR200F634KR52 |
FMP200FBFM634K | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-634K vs FMP200FBFM634K |
FMP200FRF52-634K | Fixed Resistor, Metal Film, 2W, 634000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP200FBF52-634K vs FMP200FRF52-634K |