Part Details for FMP100JT-52-4R7 by YAGEO Corporation
Overview of FMP100JT-52-4R7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JT-52-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2758
|
Newark | Resistor, 4R7, 1W, Axial Rohs Compliant: Yes |Yageo FMP100JT-52-4R7 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0660 / $0.2660 | Buy Now |
DISTI #
13-FMP100JT-52-4R7CT-ND
|
DigiKey | RES 4.7 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4990 In Stock |
|
$0.0312 / $0.3200 | Buy Now |
DISTI #
FMP100JT-52-4R7
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JT-52-4R7
|
Mouser Electronics | Metal Film Resistors - Through Hole 4.7 Ohms 1 W 5 % Axial RoHS: Compliant | 4771 |
|
$0.0310 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
DISTI #
FMP100JT-52-4R7
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP100JT-52-4R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1W 4.7 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0283 / $0.0345 | RFQ |