Part Details for FMP100JT-52-110K by YAGEO Corporation
Overview of FMP100JT-52-110K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A25110KSP#U50 | Renesas Electronics Corporation | Gate Driver for HEV/EV | |
10143578-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-110KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 10 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for FMP100JT-52-110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP100JT-52-110K-ND
|
DigiKey | RES 110K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0224 | Buy Now |
DISTI #
FMP100JT-52-110K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 110kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP100JT-52-110K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0150 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 110K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0271 / $0.0331 | RFQ |