Part Details for FMP100JT-52-0R27 by YAGEO Corporation
Overview of FMP100JT-52-0R27 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-27ILF | Renesas Electronics Corporation | Networking Clock Source | |
650R-27ILFT | Renesas Electronics Corporation | Networking Clock Source |
Price & Stock for FMP100JT-52-0R27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP100JT-52-0R27CT-ND
|
DigiKey | RES 0.27 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4980 In Stock |
|
$0.0361 / $0.3700 | Buy Now |
DISTI #
FMP100JT-52-0R27
|
Avnet Americas | Resistor, 270 Milliohms, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP100JT-52-0R27) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JT-52-0R27
|
Mouser Electronics | Metal Film Resistors - Through Hole 270 mOhms 1 W 5 % Axial RoHS: Compliant | 3017 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0282 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
FMP100JT-52-0R27
|
Avnet Abacus | Resistor, 270 Milliohms, � 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof (Alt: FMP100JT-52-0R27) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1W 270m Ohms ±5% FLAME PROOF THT | 5000 |
|
$0.0221 / $0.0270 | Buy Now |