Part Details for FMP100JT-52-0R12 by YAGEO Corporation
Overview of FMP100JT-52-0R12 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
650R-12LF | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
75844-120R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for FMP100JT-52-0R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP100JT-52-0R12CT-ND
|
DigiKey | RES 0.12 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4890 In Stock |
|
$0.0361 / $0.3700 | Buy Now |
DISTI #
FMP100JT-52-0R12
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 0.12Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP100JT-52-0R12) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JT-52-0R12
|
Mouser Electronics | Metal Film Resistors - Through Hole 120 mOhms 1 W 5 % Axial RoHS: Compliant | 7976 |
|
$0.0360 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0282 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6370 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 1W 120m Ohms ±5% FLAME PROOF THT | 4900 |
|
$0.0220 / $0.0268 | Buy Now |