Part Details for FMP100JR-52-5R6 by YAGEO Corporation
Overview of FMP100JR-52-5R6 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-5R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5641
|
Newark | Res, 5R6, 1W, Axial, Metal Film, Resistance:5.6Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-5R6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
49AK5640
|
Newark | Res, 5R6, 1W, Axial, Metal Film, Resistance:5.6Ohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-5R6 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
5.6WCT-ND
|
DigiKey | RES 5.6 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$0.0367 / $0.3700 | Buy Now |
DISTI #
FMP100JR-52-5R6
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 5.6Ohm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-5R6) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JR-52-5R6
|
Mouser Electronics | Metal Film Resistors - Through Hole 5.6 Ohms 1 W 5 % Axial RoHS: Compliant | 7663 |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
V72:2272_17666400
|
Arrow Electronics | Res Metal Film 5.6 Ohm 5% 1W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 5736 |
|
$0.0054 / $0.0576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0282 | Buy Now |
DISTI #
37042578
|
Verical | Res Metal Film 5.6 Ohm 5% 1W ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Date Code: 1828 | Americas - 5736 |
|
$0.0054 / $0.0075 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 5.6 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0283 / $0.0345 | RFQ |