Part Details for FMP100JR-52-56K by YAGEO Corporation
Overview of FMP100JR-52-56K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5644
|
Newark | Res, 56K, 1W, Axial, Metal Film, Resistance:56Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-56K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
49AK5643
|
Newark | Res, 56K, 1W, Axial, Metal Film, Resistance:56Kohm, Product Range:Fmp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Length:6.3Mmrohs Compliant: Yes |Yageo FMP100JR-52-56K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
56KWCT-ND
|
DigiKey | RES 56K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0204 / $0.2000 | Buy Now |
DISTI #
FMP100JR-52-56K
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 56kOhm 1W 5% Axial T/R - Tape and Reel (Alt: FMP100JR-52-56K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP100JR-52-56K
|
Mouser Electronics | Metal Film Resistors - Through Hole 56 kOhms 1 W 5 % Axial RoHS: Compliant | 12010 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V72:2272_17666128
|
Arrow Electronics | Res Metal Film 56K Ohm 5% 1W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1831 Container: Cut Strips | Americas - 8122 |
|
$0.0030 / $0.0320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0157 | Buy Now |
DISTI #
36829488
|
Verical | Res Metal Film 56K Ohm 5% 1W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 1831 | Americas - 8122 |
|
$0.0030 / $0.0043 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 56K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0274 / $0.0334 | RFQ |
Part Details for FMP100JR-52-56K
FMP100JR-52-56K CAD Models
FMP100JR-52-56K Part Data Attributes
|
FMP100JR-52-56K
YAGEO Corporation
Buy Now
|
Compare Parts:
FMP100JR-52-56K
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |