There are no models available for this part yet.
Overview of FMP100JR-52-4R3 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMP100JR-52-4R3 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FMP100JR-52-4R3-ND
|
DigiKey | RES 4.3 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0424 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1W 4.3 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |