Part Details for FMP100JR-52-3K by YAGEO Corporation
Overview of FMP100JR-52-3K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100JR-52-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP100JR-52-3K-ND
|
DigiKey | RES 3K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 3K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0277 / $0.0338 | RFQ |