Part Details for FMP100FTF52-56R2 by YAGEO Corporation
Overview of FMP100FTF52-56R2 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP100FTF52-56R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP100FTF52-56R2-ND
|
DigiKey | RES 56.2 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
Part Details for FMP100FTF52-56R2
FMP100FTF52-56R2 CAD Models
FMP100FTF52-56R2 Part Data Attributes
|
FMP100FTF52-56R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP100FTF52-56R2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMP100FTF52-56R2
This table gives cross-reference parts and alternative options found for FMP100FTF52-56R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP100FTF52-56R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR100F56R2B | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FTF52-56R2 vs DFR100F56R2B |
FMP100FTF73-56R2 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FTF52-56R2 vs FMP100FTF73-56R2 |
DFR100F56R2R52I | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FTF52-56R2 vs DFR100F56R2R52I |
FMP100FRF52-56R2 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FTF52-56R2 vs FMP100FRF52-56R2 |
DFR100F56R2T52 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FTF52-56R2 vs DFR100F56R2T52 |
FMP100FBFMB56R2 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FTF52-56R2 vs FMP100FBFMB56R2 |
DFR100F56R2T52I | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FTF52-56R2 vs DFR100F56R2T52I |
DFR100F56R2TPN | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP100FTF52-56R2 vs DFR100F56R2TPN |
FMP100FBF73-56R2 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FTF52-56R2 vs FMP100FBF73-56R2 |
FMP100FRF73-56R2 | Fixed Resistor, Metal Film, 1W, 56.2ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP100FTF52-56R2 vs FMP100FRF73-56R2 |