FMP008P105
Description: Connector Accessory, Contact, Copper Alloy

Overview of FMP008P105 by FCT electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMP008P105 by FCT electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP008P105 by FCT electronic

FMP008P105
FCT electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FCT ELECTRONIC GMBH
Reach Compliance Code
compliant
Additional Feature
TERMINATION FINISH THICKNESS: 200
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Contact Resistance
1 mΩ
Contact Style
ROUND PIN
DIN Conformance
NO
Finish Thickness
8
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
RIGHT ANGLE
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Rated Current
20 A
Terminal Length
0.449 inch
Terminal Type
SOLDER
Used With
PLUG
Want to compare parts?
  1. FMP008P105
    FCT electronic
    Connector Accessory, Contact, Copper Alloy
    VS

Related Parts for FMP008P105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP008P105 by FCT electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP008P105 by FCT electronic

Select Manufacturer
Which Manufacturer of FMP008P105 would you like to use for your alert(s)?
  • Please alert me when FMP008P105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP008P105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP008P105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP008P105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP008P105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP008P105 by FCT electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: