Part Details for FMP005P105 by Molex
Overview of FMP005P105 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP005P105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173112-0269
|
TTI | D-Sub Contacts FCT TERM HPWR SDR PLG 10 AMP 16-20 AWG Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.3700 / $2.6500 | Buy Now |
Part Details for FMP005P105
FMP005P105 CAD Models
FMP005P105 Part Data Attributes
|
FMP005P105
Molex
Buy Now
Datasheet
|
Compare Parts:
FMP005P105
Molex
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH THICKNESS: 200 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Terminal Length | 0.449 inch | |
Terminal Type | SOLDER | |
Used With | PLUG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |