Part Details for FMP-5075/100-4FMMTFEE30 by Bimba Manufacturing Company
Overview of FMP-5075/100-4FMMTFEE30 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
10117771-5075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 7.5m, PVC jacket. | |
10093084-5075HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 7.5ms, passive, Halogen free |
Price & Stock for FMP-5075/100-4FMMTFEE30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75461777
|
RS | Cylinder, Flat-I Multi Posit, metric,63mm Bore 50, Stroke A: 75 mm(s), Str | Bimba FMP-5075/100-4FMMTFEE30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$517.8400 | RFQ |